GW PUSTA1.EM-NBND-XX55-1
LED Chip Neutral White 4000K 3000mA 3-Pin SMD T/R
Click image to enlarge
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GW PUSTA1.EM-NBND-XX55-1
Secondary Manufacturer Part#: Q65112A5875
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Neutral White | ||
| 82 | ||
| 4000 K | ||
| Gold | ||
| 3.6 x 1.4 mm | ||
| Dome | ||
| 460 lm | ||
| 260 °C | ||
| 3000 mA | ||
| 3.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 135 °C | ||
| 3SMD | ||
| 3 | ||
| 3.7 x 3.7 x 2.15 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9405408440 |
| Schedule B: | 9405400000 |